Siemens Faceplate For Use With HMI SIMATIC TD 100C
- RS Stock No.:
- 539-1749
- Mfr. Part No.:
- 6ES72721BF007AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 539-1749
- Mfr. Part No.:
- 6ES72721BF007AA0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Face Plate | |
For Use With HMI | SIMATIC TD 100C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Face Plate | ||
For Use With HMI SIMATIC TD 100C | ||
RoHS Status: Not Applicable
TD 100C Interface Panel & Text Display
The user interface of the TD 100C may be freely configured to suit individual requirements. For worldwide applications the configuration tool, operator guidance, standard menus and error messages are available in 6 languages. Configuration is carried out with Micro/Win V4.0 SP 2.
Individually configurable depiction and size of the keys
Freely configurable user interface layout
4-Line text display
Up to 14 freely configurable keys
Password protection of all functions
40 easily configurable alarms
Visual keystroke feedback
PLC interface cable (539-1733) and blank face plates (539-1749) to be ordered separately
Freely configurable user interface layout
4-Line text display
Up to 14 freely configurable keys
Password protection of all functions
40 easily configurable alarms
Visual keystroke feedback
PLC interface cable (539-1733) and blank face plates (539-1749) to be ordered separately
Siemens TD Series Text Display Panels
Machine Interface Panels incorporating Text Display facilities designed for use with the S7-200 range of PLCs supplied with a gasket to give IP65 rated panel seal.
Optional password protection
2-row x 20 character LCD
PPI (RS-485) Interface
2-row x 20 character LCD
PPI (RS-485) Interface
Text display in 5 European languages (English, German, French, Spanish, Italian)
Capacity for up to 80 messages, which can be single or double line
Capacity for up to 80 messages, which can be single or double line