Pro-face Battery For Use With HMI SP5000
- RS Stock No.:
- 181-3218
- Mfr. Part No.:
- PFXZCBBT1
- Brand:
- Pro-face
Subtotal (1 unit)*
£71.57
(exc. VAT)
£85.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.57 |
*price indicative
- RS Stock No.:
- 181-3218
- Mfr. Part No.:
- PFXZCBBT1
- Brand:
- Pro-face
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Accessory Type | Replacement Battery | |
| For Use With HMI | SP5000 | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Accessory Type Replacement Battery | ||
For Use With HMI SP5000 | ||
Pro-face HMI Accessories
The Pro-face PFXZCBBT1 series is a primary battery for memory and time data backup HMI. It is compatible with HMI SP5000 models.
Primary battery for time data backup (1 piece)
Related links
- Pro-face HMI Enclosure For Use With HMI SP5000
- Pro-face SD Card For Use With HMI SP5000
- Pro-face Tower Light For Use With HMI SP5000
- Pro-face RS-422 Cable Convertor 200mm For Use With HMI SP5000
- Pro-face SP5000 Series TFT Touch Screen HMI - 15.6 in 1366 x 768
- Pro-face HMI Enclosure For Use With HMI GP3000H
- Pro-face HMI Enclosure For Use With HMI LT3000
- Pro-face HMI Enclosure 3m For Use With HMI GP3000H
