Pro-face HMI Enclosure
- RS Stock No.:
- 181-3197
- Mfr. Part No.:
- PFXHTB1C0DM9LP
- Brand:
- Pro-face
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£240.68
(exc. VAT)
£288.82
(inc. VAT)
- RS Stock No.:
- 181-3197
- Mfr. Part No.:
- PFXHTB1C0DM9LP
- Brand:
- Pro-face
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Accessory Type | CANopen Slave Unit | |
| Supply Voltage | 20.4 → 26.4 V dc | |
| Series | HTB1C0DM9LP | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Accessory Type CANopen Slave Unit | ||
Supply Voltage 20.4 → 26.4 V dc | ||
Series HTB1C0DM9LP | ||
PFXHTB1C0DM9LP Pro-face Canopen Slave Unit.
- EX Modules - connects to up to 7 per HTB.
- 35 mm DIN Rail mounting.
- 19 W power consumption.
- Weight 185 g.
Input.
- Input points - 12 Input points (common line).
- Sink input.
- Input current 5.0kΩ (I0, I1, I6, I7), 3.4kΩ (I2 to I5, I8 to I11).
- Input delay time - 35μs + filter value (I0, I1, I6, I7), 40μs + filter value (I2 to I5, I8 to I11), 45μs + filter value (I0, I1, I6, I7), 150μs + filter value (I2 to I5, I8 to I11).
- Isolation - Internal circuit: photocoupler isolated (isolation protection put to AC500V rms)
- Between input terminals: not isolated.
Output Q0, Q1.
- 2 Output points.
- Source output.
- Design 2 Points, 1 Common line.
- 1 A maximum load current common line.
- Voltage drop - DC1V (max.) (voltage between COM and output terminals when output is on).
- Output delay time - 5μs (maximum).
- Isolation - Between output terminal and internal circuit: photocoupler isolated (isolation protection up to AC500 V rms). Between output terminals: not isolated.
Output Q2, Q7.
- Output 6 points.
- Relay output.
- Design - COM1: 3, NO contacts, COM2: 2, NO contacts, COM3: 1, NO contacts.
- Maximum load current 10ms (max.) (Bounce time not included), 5ms (max.) (Bounce time not included).
- Isolation Between output to internal circuit: AC1500Vrms, 1min Between output to terminals (COMs): AC750Vrms, 1min

