Pinet Stainless Steel with a Spring Loaded Pin, Screw Fixing, 240mm x 40mm x 1.5mm

RS Stock No.:
917-4469
Mfr. Part No.:
71-1-3795
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless Steel

Length

240mm

Closing Type

Spring

Width

40mm

Thickness

1.5mm

Fixing Method

Screw

Pin Style

Spring Loaded

Fixing Hole Size

4mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy