Pinet Steel Spring Hinge, Screw Fixing, 240mm x 40mm x 1.5mm

Bulk discount available

Subtotal (1 unit)*

£16.36

(exc. VAT)

£19.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£16.36
5 - 9£15.56
10 - 29£14.74
30 +£13.76

*price indicative

RS Stock No.:
917-4466
Mfr. Part No.:
71-1-3810
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Hinge Type

Spring Hinge

Closing Type

Spring

Length

240mm

Width

40mm

Thickness

1.5mm

Fixing Method

Screw

COO (Country of Origin):
FR