Pinet Steel Spring Hinge, 240mm x 40mm x 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4462
Mfr. Part No.:
71-1-3804
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Hinge Type

Spring Hinge

Closing Type

Spring

Length

240mm

Width

40mm

Thickness

1.5mm

COO (Country of Origin):
FR