Pinet Steel Spring Hinge, Screw Fixing, 180mm x 40mm x 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4431
Mfr. Part No.:
71-1-3806
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Hinge Type

Spring Hinge

Closing Type

Spring

Length

180mm

Width

40mm

Thickness

1.5mm

Fixing Method

Screw

COO (Country of Origin):
FR