Pinet Aluminium Piano Hinge with a Fixed Pin, 915mm x 31.75mm x 1.3mm
- RS Stock No.:
- 917-4399
- Mfr. Part No.:
- 72-1-4243
- Brand:
- Pinet
Stock information currently inaccessible
- RS Stock No.:
- 917-4399
- Mfr. Part No.:
- 72-1-4243
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Hinge Type | Piano Hinge | |
| Length | 915mm | |
| Closing Type | Free Swinging | |
| Width | 31.75mm | |
| Thickness | 1.3mm | |
| Pin Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Hinge Type Piano Hinge | ||
Length 915mm | ||
Closing Type Free Swinging | ||
Width 31.75mm | ||
Thickness 1.3mm | ||
Pin Style Fixed | ||
- COO (Country of Origin):
- FR

