Pinet Aluminium Piano Hinge with a Fixed Pin, 915mm x 44.45mm x 1.3mm
- RS Stock No.:
- 917-4393
- Mfr. Part No.:
- 72-1-4245
- Brand:
- Pinet
Bulk discount available
Subtotal (1 unit)*
£68.52
(exc. VAT)
£82.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £68.52 |
| 5 - 9 | £65.09 |
| 10 - 29 | £61.67 |
| 30 + | £57.56 |
*price indicative
- RS Stock No.:
- 917-4393
- Mfr. Part No.:
- 72-1-4245
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Hinge Type | Piano Hinge | |
| Closing Type | Free Swinging | |
| Length | 915mm | |
| Width | 44.45mm | |
| Thickness | 1.3mm | |
| Pin Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Hinge Type Piano Hinge | ||
Closing Type Free Swinging | ||
Length 915mm | ||
Width 44.45mm | ||
Thickness 1.3mm | ||
Pin Style Fixed | ||
- COO (Country of Origin):
- FR
