Pinet Aluminium Butt Hinge, Screw Fixing, 65mm x 60mm x 3.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4260
Mfr. Part No.:
14-7-3877
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Aluminium

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

65mm

Width

60mm

Thickness

3.5mm

Fixing Method

Screw

COO (Country of Origin):
FR