Steinbach & Vollman Steel Concealed Hinge with a Lift-off Pin, Left-Handed, Screw Fixing, 76mm x 57mm x 12mm
- RS Stock No.:
- 445-9282
- Brand:
- Steinbach & Vollman
Stock information currently inaccessible
- RS Stock No.:
- 445-9282
- Brand:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Material | Steel | |
| Hinge Type | Concealed Hinge | |
| Length | 76mm | |
| Closing Type | Free Swinging | |
| Width | 57mm | |
| Thickness | 12mm | |
| Fixing Method | Screw | |
| Pin Style | Lift-off | |
| Fixing Hole Size | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Material Steel | ||
Hinge Type Concealed Hinge | ||
Length 76mm | ||
Closing Type Free Swinging | ||
Width 57mm | ||
Thickness 12mm | ||
Fixing Method Screw | ||
Pin Style Lift-off | ||
Fixing Hole Size 5.5mm | ||
- COO (Country of Origin):
- DE

