Stock information currently inaccessible
- RS Stock No.:
- 347-8383
- Brand:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Hinge Type | Butt Hinge | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Hinge Type Butt Hinge | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

