ROCA Stainless Steel Butt Hinge, Screw Fixing, 30mm x 76mm x 1.5mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£42.50

(exc. VAT)

£51.00

(inc. VAT)

RS Stock No.:
339-9189
Mfr. Part No.:
44 11 23
Brand:
ROCA
Find similar products by selecting one or more attributes.
Select all

Brand

ROCA

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

30mm

Closing Type

Free Swinging

Width

76mm

Thickness

1.5mm

Fixing Method

Screw

RoHS Status: Not Applicable

COO (Country of Origin):
TW