Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 70mm x 70mm x 2mm
- RS Stock No.:
- 330-8228
- Brand:
- Pinet
Stock information currently inaccessible
- RS Stock No.:
- 330-8228
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Hinge Type | Butt Hinge | |
| Length | 70mm | |
| Width | 70mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Riveted | |
| Fixing Hole Size | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Hinge Type Butt Hinge | ||
Length 70mm | ||
Width 70mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Riveted | ||
Fixing Hole Size 4.5mm | ||
RoHS Status: Not Applicable
Related links
- Pinet Stainless Steel Butt Hinge with a Riveted Pin 60mm x 60mm x 2mm
- ROCA Stainless Steel Butt Hinge 37mm x 67.5mm x 2mm
- Pinet Stainless Steel Butt 60 mm x 60 mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80 mm x 2.5 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 60 mm x 60 mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 75 mm x 80 mm x 2 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
