Pinet Piano Hinge with a Knuckle Pin, Screw Fixing, 2040mm x 50mm x 1.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-4137
Mfr. Part No.:
4214352
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

2040mm

Width

50mm

Thickness

1.2mm

Fixing Method

Screw

Pin Style

Knuckle

COO (Country of Origin):
FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.

Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door