Pinet Steel Concealed Hinge, 100mm
- RS Stock No.:
- 183-1643
- Mfr. Part No.:
- 7313504
- Brand:
- Pinet
Stock information currently inaccessible
- RS Stock No.:
- 183-1643
- Mfr. Part No.:
- 7313504
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Hinge Type | Concealed Hinge | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Hinge Type Concealed Hinge | ||
Length 100mm | ||
- COO (Country of Origin):
- FR
Concealed hinge with removable pin - 180° opening
Patented concealed hinge for metallic enclosures with a 180° opening.
Removable pin makes disassembly of doors easy.
Removable pin makes disassembly of doors easy.

