Pinet Brass Butt Hinge, 80mm x 60mm x 3mm
- RS Stock No.:
- 183-1642
- Mfr. Part No.:
- 7273671
- Brand:
- Pinet
Stock information currently inaccessible
- RS Stock No.:
- 183-1642
- Mfr. Part No.:
- 7273671
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Brass | |
| Hinge Type | Butt Hinge | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Brass | ||
Hinge Type Butt Hinge | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 3mm | ||
- COO (Country of Origin):
- FR
304 stainless steel pin.

