Pinet Aluminium Friction Hinge, 65mm x 55mm x 4.5mm
- RS Stock No.:
- 183-1641
- Mfr. Part No.:
- 7214148
- Brand:
- Pinet
Stock information currently inaccessible
- RS Stock No.:
- 183-1641
- Mfr. Part No.:
- 7214148
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Hinge Type | Friction Hinge | |
| Length | 65mm | |
| Width | 55mm | |
| Thickness | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Hinge Type Friction Hinge | ||
Length 65mm | ||
Width 55mm | ||
Thickness 4.5mm | ||
- COO (Country of Origin):
- FR
Large size friction hinge to maintain a lid / door in position.
The friction torque is adjustable with a hex key.
Available with a choice of studs or holes.
The friction torque is adjustable with a hex key.
Available with a choice of studs or holes.

