Elesa Butt Hinge with a Fixed Pin, Right-Handed, Screw Fixing, 110mm x 60mm x 25mm
- RS Stock No.:
- 153-3733
- Mfr. Part No.:
- 426613
- Brand:
- Elesa
Stock information currently inaccessible
- RS Stock No.:
- 153-3733
- Mfr. Part No.:
- 426613
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Hinge Type | Butt Hinge | |
| Closing Type | Free Swinging | |
| Length | 110mm | |
| Width | 60mm | |
| Thickness | 25mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Hinge Type Butt Hinge | ||
Closing Type Free Swinging | ||
Length 110mm | ||
Width 60mm | ||
Thickness 25mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 6.5mm | ||

