RS PRO Zinc Plated Steel Hinge Pin, Left-Handed, Screw Fixing, 31.8 mm x 15.8mm x 1 mm

Subtotal (1 pack of 2 units)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.97£2.485

*price indicative

RS Stock No.:
726-450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hinge

Material

Steel

Hinge Type

Hinge Pin

Length

31.8mm

Handed

Left

Closing Type

Free Swinging

Width

15.8mm

Thickness

1mm

Fixing Method

Screw

Fixing Hole Size

3.6 mm

Finish

Zinc Plated

Pin Diameter

4mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The RS PRO Durable zinc plated steel pin hinge is designed for reliable door mounting in industrial applications. It features a left hand configuration and includes a captive spring pin for tool free door removal.

It is Ideal for single or in-line cabinets and panels, especially where Rapid access is needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy