Telemecanique Sensors XCS Safety Limit Switch, NO/NC
- RS Stock No.:
- 814-7021
- Mfr. Part No.:
- XCSPL583
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 814-7021
- Mfr. Part No.:
- XCSPL583
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Range | Preventa | |
| Series | XCS | |
| Lock Style | Elbowed Flush Lever | |
| Normal State Configuration | NO/NC | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Range Preventa | ||
Series XCS | ||
Lock Style Elbowed Flush Lever | ||
Normal State Configuration NO/NC | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
