TE Connectivity PCB Mount High Frequency Relay, 26.5V Coil, DPDT
- RS Stock No.:
- 782-6840
- Mfr. Part No.:
- HFW1201K45
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-6840
- Mfr. Part No.:
- HFW1201K45
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Coil Voltage | 26.5V | |
| Mounting Type | PCB Mount | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Coil Voltage 26.5V | ||
Mounting Type PCB Mount | ||
Terminal Type PCB Pin | ||
Non Compliant
- COO (Country of Origin):
- US
HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.
Contact rating 2A at 28 Vdc
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts
