TE Connectivity Surface Mount High Frequency Relay, 5V dc Coil, SPDT
- RS Stock No.:
- 164-5026
- Mfr. Part No.:
- 1-1462052-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-5026
- Mfr. Part No.:
- 1-1462052-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 357 Ω | |
| Contact Configuration | SPDT | |
| Coil Voltage | 5V dc | |
| Mounting Type | Surface Mount | |
| Coil Power | 70mW | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Height | 9.6mm | |
| Maximum Operating Temperature | +85°C | |
| Length | 14.9mm | |
| Life | 10000000 (Mechanical) operations | |
| Dimensions | 14.9 x 7.5 x 9.6mm | |
| Operating Temperature Range | -55 → +85°C | |
| Depth | 7.5mm | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 357 Ω | ||
Contact Configuration SPDT | ||
Coil Voltage 5V dc | ||
Mounting Type Surface Mount | ||
Coil Power 70mW | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Height 9.6mm | ||
Maximum Operating Temperature +85°C | ||
Length 14.9mm | ||
Life 10000000 (Mechanical) operations | ||
Dimensions 14.9 x 7.5 x 9.6mm | ||
Operating Temperature Range -55 → +85°C | ||
Depth 7.5mm | ||
Terminal Type PCB Pin | ||
- COO (Country of Origin):
- PT
High Frequency HF6 Series
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.
Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)
