PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XL

Subtotal (1 unit)*

£135.05

(exc. VAT)

£162.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.05

*price indicative

RS Stock No.:
287-5833
Mfr. Part No.:
P487-R-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Bodywarmer

Size

XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Microfibre, 100% Polyester Mesh

Outer Material

300D Breathable Polyurethane Coated Polyester

Series

P487

Closure Type

Full Length YKK 2-Way Zip, Velcro

Resistance Features

Waterproof

Standards/Approvals

RIS-3279, EN ISO 20471, EN343

RoHS Status: Exempt

The Allied Telesyn Body Warmer designed for ultimate functionality and adaptability. With 7 distinct wearing options, it offers unparalleled versatility for various outdoor activities. Featuring a full length YKK 2 way zip concealed by a double Velcro storm flap, it ensures secure closure and protection against the elements. Equipped with a sports style waterproof zip pocket on the right chest, perfect for storing your mobile phone and external bellowed pockets with separate hand warmer pockets.

Underarm ventilation

Unique flip out ID window

Lined arctic hood with draw cord

Neoprene inner cuff and micro fleece collar

Related links