Coverguard 5FLA160 Black, Yellow, Green, White Unisex Hi Vis Bodywarmer, 2XL

Subtotal (1 unit)*

£62.69

(exc. VAT)

£75.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.69

*price indicative

RS Stock No.:
281-6669
Mfr. Part No.:
5FLA1602XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

2XL

Product Type

Hi Vis Bodywarmer

Colour

Black, Yellow, Green, White

Gender

Unisex

Hooded

No

Lining Material

100% Nylon, 100% Polyester, Fleece 100% Polyester

Outer Material

100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane

Series

5FLA160

Closure Type

YKK Central Zip + Chin Guard

Resistance Features

Tear Resistant, Water Resistant

Standards/Approvals

EN14058:2017, EN ISO 20471:2013 + A1:2016

RoHS Status: Exempt

The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.

Water repellent

Tear resistance

TPU membrane

Elasticated bias belt

Related links