Coverguard 5FLA160 Yellow, White, Green, Black Unisex Hi Vis Bodywarmer, XL
- RS Stock No.:
- 281-6668
- Mfr. Part No.:
- 5FLA1600XL
- Brand:
- Coverguard
Subtotal (1 unit)*
£62.69
(exc. VAT)
£75.23
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 May 2026
Units | Per unit |
|---|---|
| 1 + | £62.69 |
*price indicative
- RS Stock No.:
- 281-6668
- Mfr. Part No.:
- 5FLA1600XL
- Brand:
- Coverguard
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Bodywarmer | |
| Size | XL | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Nylon, 100% Polyester, Fleece 100% Polyester | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA160 | |
| Resistance Features | Water Resistant, Tear Resistant | |
| Closure Type | YKK Central Zip + Chin Guard | |
| Standards/Approvals | EN14058:2017 4. EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) EPI CAT. II Delivered by SATRA Technology Europe Ltd (2777) | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Bodywarmer | ||
Size XL | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Nylon, 100% Polyester, Fleece 100% Polyester | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA160 | ||
Resistance Features Water Resistant, Tear Resistant | ||
Closure Type YKK Central Zip + Chin Guard | ||
Standards/Approvals EN14058:2017 4. EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) EPI CAT. II Delivered by SATRA Technology Europe Ltd (2777) | ||
RoHS Status: Exempt
Related links
- Coverguard 5FLA160 Yellow Green S
- Coverguard 5FLA160 Yellow Green M
- Coverguard 5FLA160 Black Yellow L
- Coverguard 5FLA160 White Green 3XL
- Coverguard 5FLA160 Black Green 2XL
- Coverguard 5YOR160 Yellow Green Hi-Vis Unisex Bodywarmer, XL
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XL
