Coverguard 5FLA160 Black, Green, Yellow, White Unisex Hi Vis Bodywarmer, L
- RS Stock No.:
- 281-6665
- Mfr. Part No.:
- 5FLA16000L
- Brand:
- Coverguard
Subtotal (1 unit)*
£62.69
(exc. VAT)
£75.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.69 |
*price indicative
- RS Stock No.:
- 281-6665
- Mfr. Part No.:
- 5FLA16000L
- Brand:
- Coverguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Bodywarmer | |
| Size | L | |
| Colour | Black, Green, Yellow, White | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester, 100% Nylon, Fleece 100% Polyester | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA160 | |
| Resistance Features | Water Resistant, Tear Resistant | |
| Closure Type | YKK Central Zip + Chin Guard | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) EPI CAT. II, EN14058:2017 4 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Bodywarmer | ||
Size L | ||
Colour Black, Green, Yellow, White | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester, 100% Nylon, Fleece 100% Polyester | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA160 | ||
Resistance Features Water Resistant, Tear Resistant | ||
Closure Type YKK Central Zip + Chin Guard | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) EPI CAT. II, EN14058:2017 4 | ||
RoHS Status: Exempt
The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.
Water repellent
Tear resistance
TPU membrane
Elasticated bias belt
Related links
- Coverguard 5FLA160 Black Green 2XL
- Coverguard 5FLA160 Yellow Green S
- Coverguard 5FLA160 Yellow Green M
- Coverguard 5FLA160 White Green 3XL
- Coverguard 5FLA160 Yellow Green XL
- Coverguard White Black 100% Polyester, L
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, L
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, L
