EUROSTAT Yellow ESD Hi Vis Vest, S
- RS Stock No.:
- 210-2178
- Mfr. Part No.:
- 51-910-7004A
- Brand:
- EUROSTAT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-2178
- Mfr. Part No.:
- 51-910-7004A
- Brand:
- EUROSTAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | Yellow | |
| Size | S | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material Properties | ESD | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour Yellow | ||
Size S | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Properties ESD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
The Eurostat high visibility vest is made up of static dissipative fluorescent High Visibility fabric.
Machine washable up to 40 c°
