Helly Hansen Yellow High Visibility Hi Vis Vest, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-1105
Mfr. Part No.:
77120_369-XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Yellow

Size

XL

Gender

Unisex

Number of Reflective Bands

2

Material Properties

High Visibility

Standards Met

EN 20471

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Helly Hansen work vest is EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.

Reflective band around body
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket