Unilite Orange Hi Vis Vest, XL
- RS Stock No.:
- 177-4452
- Mfr. Part No.:
- SV-010XL
- Brand:
- Unilite
Discontinued
- RS Stock No.:
- 177-4452
- Mfr. Part No.:
- SV-010XL
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Colour | Orange | |
| Size | XL | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Colour Orange | ||
Size XL | ||
Gender Unisex | ||
- COO (Country of Origin):
- CN
Unilite Safety Waistcoat
The Unilite safety waistcoat is a class 2 high visibility vest. It provides the wearer with ensured working safety. This coat offers a combination of fantastic lighting performance along with safety. The vest illuminates the wearer to be easily spotted from all potential angles. For added safety, the vest is also fire retardant, a feature not included in many other safety vests. To improve its performance on the front, there is a high quality, detachable, 150 lumen Samsung LED light, providing a quick access source of light to illuminate the area in front of the wearer.
Features and Benefits
• Size: X large
• 150 lumen Samsung LED in front of the jacket
• 2Hz flash mode for extended visibility
• Built-in USB charging connector
• Colour: orange
• Fire retardant
• Lightweight lithium rechargeable battery
• Long LED runtime from two and half hours to six and half hours, depending upon the mode selected
• Long range of light up to 13m
• Low charging time within 4 hours
• Water resistant
• 150 lumen Samsung LED in front of the jacket
• 2Hz flash mode for extended visibility
• Built-in USB charging connector
• Colour: orange
• Fire retardant
• Lightweight lithium rechargeable battery
• Long LED runtime from two and half hours to six and half hours, depending upon the mode selected
• Long range of light up to 13m
• Low charging time within 4 hours
• Water resistant
Applications
• Camping
• Construction
• Contract engineers
• Cycling
• Electricians
• Mining
• Oil and gas industry
• Plumbers
• Runners
• Warehouses
• Construction
• Contract engineers
• Cycling
• Electricians
• Mining
• Oil and gas industry
• Plumbers
• Runners
• Warehouses
Certifications
• ENISO 14116:2015
• ENISO 20471:2013
• ENISO 20471:2013
