Leo Workwear WINSFORD Navy Durable, Lightweight Hi Vis Trousers
- RS Stock No.:
- 645-483
- Mfr. Part No.:
- CT05-NV-LEO-32T
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.20 |
*price indicative
- RS Stock No.:
- 645-483
- Mfr. Part No.:
- CT05-NV-LEO-32T
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Navy | |
| Style | Cargo | |
| Material Properties | Durable, Lightweight | |
| Series | WINSFORD | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Navy | ||
Style Cargo | ||
Material Properties Durable, Lightweight | ||
Series WINSFORD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winsford Ecoviz lightweight stretch cargo trouser is built for high-performance comfort in any weather. Made from a blend of recycled polyester and Sorona plant-based fibres, its waterproof, windproof, and breathable at 215gsm. The fabric stretches with you, and the ergonomic fit plus segmented reflective tape ensures mobility and visibility. A YKK zip adds layering versatility, making it perfect for dynamic work environments.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
Related links
- Leo Workwear WINSFORD Navy Durable, Lightweight Hi Vis Trousers
- Leo Workwear WINSFORD Orange Durable, Lightweight Hi Vis Trousers
- Leo Workwear BIDEFORD Orange/Navy Durable Hi Vis Trousers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
