Leo Workwear INSTOW Hi Vis Trouser Orange 86 cm Waist
- RS Stock No.:
- 645-456
- Mfr. Part No.:
- L02-O-LEO-XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£34.32
(exc. VAT)
£41.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.32 |
*price indicative
- RS Stock No.:
- 645-456
- Mfr. Part No.:
- L02-O-LEO-XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange | |
| Waist Size | 86 cm | |
| Series | INSTOW | |
| Size | 86 cm | |
| Resistance Features | Windproof, Breathable, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Orange | ||
Waist Size 86 cm | ||
Series INSTOW | ||
Size 86 cm | ||
Resistance Features Windproof, Breathable, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Instow Leo Ecoviz Over trouser is built for all-weather protection using Ecoviz 15K recycled fabric made from plastic bottles. Its waterproof, windproof, and breathable construction keeps you dry and comfortable outdoors. The 2-layer laminated polyester is durable yet sustainable at 200gsm weight. A long zip-fastened leg design allows easy wear over boots, making it perfect for rugged conditions. It is complaint with ISO 20471 CLASS 2, Railway STD RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Meets the requirements of the rain tower test as received
Elasticated waist with shock cord adjuster
Large cargo pockets with Velcro fastened flap with reflective tipping
Lower leg zip opening with Velcro fastened storm flap
Side pocket trouser access
Related links
- Leo Workwear INSTOW Hi Vis Trouser Orange 86 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 86 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 76 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 97 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 102 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 71 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 107 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Orange 91 cm Waist
