Leo Workwear WESTLEIGH Orange Breathable, Waterproof, Windproof Hi Vis Trousers
- RS Stock No.:
- 645-383
- Mfr. Part No.:
- L07-O-LEO-S
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£29.42
(exc. VAT)
£35.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.42 |
*price indicative
- RS Stock No.:
- 645-383
- Mfr. Part No.:
- L07-O-LEO-S
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Style | Trousers | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Series | WESTLEIGH | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Waterproof, Windproof | ||
Series WESTLEIGH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Westleigh Leo Ecoviz Performance Over trouser is engineered for tough weather and eco-conscious wearers. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination at 190gsm, it delivers waterproof, windproof, and breathable protection. Features like an elasticated waist, cargo pockets, and lower leg zip openings with storm flaps add practicality. Its a sustainable choice that doesnt compromise on performance. It is compliant with ISO 20471 CLASS 2, Railway STD RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
PFAS free DWR finish
Heat applied stretch reflective tape for improved garment mobility
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Heat applied stretch reflective tape for improved garment mobility
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Related links
- Leo Workwear WESTLEIGH Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear WESTLEIGH Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, S
- Leo Workwear Orange Hi Vis Overalls, S
- Leo Workwear SJL01-O-LEO Orange Women Hi Vis Jacket, S
