DMD 6061000ATXT Marine Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- RS Stock No.:
- 595-731
- Mfr. Part No.:
- 6061000ATXT4
- Brand:
- DMD
Subtotal (1 unit)*
£119.87
(exc. VAT)
£143.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.87 |
*price indicative
- RS Stock No.:
- 595-731
- Mfr. Part No.:
- 6061000ATXT4
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Colour | Marine | |
| Style | Trousers | |
| Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
| Leg Length | 85cm | |
| Series | 6061000ATXT | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Colour Marine | ||
Style Trousers | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Leg Length 85cm | ||
Series 6061000ATXT | ||
- COO (Country of Origin):
- TN
The DMD Atex high visibility multi-risk trousers in fluorescent orange feature a 3-button fly and an elasticated waistband with button closure, supported by five belt loops. They include two front pockets integrated into the side seams under closed flaps and two thigh pockets with closed flaps, all secured with hidden plastic snaps. Knee pad pockets are placed inside with bottom openings for pad insertion. For enhanced visibility and protection, 5 cm grey flame-retardant retroreflective strips are applied twice around the calves. The inseam is 80 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 20471 Class 2 inseparable, and EN 1149-5.
Elasticated waistband
Knee pad pockets
Plastic haberdashery
Multi pockets x4
Knee pad pockets
Plastic haberdashery
Multi pockets x4
Related links
- DMD 6061000ATXT Marine Anti-Static Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- DMD 606960ATXT Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- DMD 606970ATXT Grey Chemical Resistant Waterproof Hi Vis Trousers Leg Length 85cm
- DMD 04502MRPHVM Marine Chemical Resistant Waterproof Jacket, M
- DMD 04502MRPHVL Marine Chemical Resistant Waterproof Jacket, L
- DMD 04502MRPHVS Marine Chemical Resistant Waterproof Jacket, S
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket, XS
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket, XXL