DMD 606960ATXT Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- RS Stock No.:
- 595-601
- Mfr. Part No.:
- 606960ATXT1
- Brand:
- DMD
Subtotal (1 unit)*
£82.00
(exc. VAT)
£98.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.00 |
*price indicative
- RS Stock No.:
- 595-601
- Mfr. Part No.:
- 606960ATXT1
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Colour | Yellow | |
| Style | Trousers | |
| Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
| Leg Length | 85cm | |
| Series | 606960ATXT | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Leg Length 85cm | ||
Series 606960ATXT | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus HV multi-risk trousers in fluorescent yellow feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including one wide loop at the back. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets all flaps secured with hidden plastic snaps. For high visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the calves. The trousers include EN 14404 certified open knee reinforcements with bottom openings adjustable via Velcro for inserting knee pads. Complies with EN 1149-5, IEC 61482-2 Class 1, EN 14404 Type 2 Level 0, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, and EN ISO 20471 Class 3 inseparable.
Kidney covers
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Green collection
Fitted cut
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Green collection
Fitted cut
Related links
- DMD 606960ATXT Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- DMD 606970ATXT Grey Chemical Resistant Waterproof Hi Vis Trousers Leg Length 85cm
- DMD 6061000ATXT Marine Anti-Static Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 38in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 42in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 41in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 44in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 48in