DMD 606960ATXT Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

Subtotal (1 unit)*

£82.00

(exc. VAT)

£98.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.00

*price indicative

RS Stock No.:
595-602
Mfr. Part No.:
606960ATXT2
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Colour

Yellow

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Leg Length

85cm

Series

606960ATXT

COO (Country of Origin):
TN
The DMD Atex Plus HV multi-risk trousers in fluorescent yellow feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including one wide loop at the back. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets all flaps secured with hidden plastic snaps. For high visibility and protection, 5 cm grey flame-retardant retroreflective strips are double-stitched around the calves. The trousers include EN 14404 certified open knee reinforcements with bottom openings adjustable via Velcro for inserting knee pads. Complies with EN 1149-5, IEC 61482-2 Class 1, EN 14404 Type 2 Level 0, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN ISO 11612 A1 B1 C1 E2 F1, and EN ISO 20471 Class 3 inseparable.

Kidney covers
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Green collection
Fitted cut

Related links