Portwest WX3 Unisex Hi Vis Trouser Black 32 in Waist 79cm Leg

Subtotal (1 unit)*

£118.40

(exc. VAT)

£142.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.40

*price indicative

RS Stock No.:
314-484
Mfr. Part No.:
FR402BKR32
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Trouser

Colour

Black

Waist Size

32 in

Leg Length

79cm

Material

1% Carbon Fibre, 39% Cotton, 60% Modacrylic

Number of Pockets

8

Gender

Unisex

Series

WX3

Elasticated Waist

Yes

Size

32 in

Resistance Features

Flame Resistant, Protection Against Radiant, Convective and Contact Heat

Knee Pad Pocket

Yes

Standards/Approvals

IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², CE-CAT III, EN ISO 11611 Class 1 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), EBT 6.8 CAL/CM², C1, EN ISO 11612 A1+A2, B1, F1, IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN 1149 -5

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR work trouser made from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other practical features include waistband with side elastication, knee pad pockets that offer extra protection in all working conditions, embroidered FR logos and multiple pockets that provide secure storage.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant convective and contact heat

Multiple utility pockets providing ample storage

Related links