Portwest WX3 Unisex Hi Vis Trouser Black 44 in Waist 79cm Leg
- RS Stock No.:
- 314-496
- Mfr. Part No.:
- FR402BKR44
- Brand:
- Portwest
Subtotal (1 unit)*
£118.40
(exc. VAT)
£142.08
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 14 April 2026
Units | Per unit |
|---|---|
| 1 + | £118.40 |
*price indicative
- RS Stock No.:
- 314-496
- Mfr. Part No.:
- FR402BKR44
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 44 in | |
| Leg Length | 79cm | |
| Number of Pockets | 8 | |
| Material | 39% Cotton, 60% Modacrylic, 1% Carbon Fibre | |
| Gender | Unisex | |
| Series | WX3 | |
| Size | 44 in | |
| Elasticated Waist | Yes | |
| Resistance Features | Protection Against Radiant, Flame Resistant, Convective and Contact Heat | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), CE-CAT III, EBT 6.8 CAL/CM², EN ISO 11611 Class 1 A1+A2, B1, EN 1149 -5, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1, F1, C1, EN 13034 Type PB (6) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black | ||
Product Type Hi Vis Trouser | ||
Waist Size 44 in | ||
Leg Length 79cm | ||
Number of Pockets 8 | ||
Material 39% Cotton, 60% Modacrylic, 1% Carbon Fibre | ||
Gender Unisex | ||
Series WX3 | ||
Size 44 in | ||
Elasticated Waist Yes | ||
Resistance Features Protection Against Radiant, Flame Resistant, Convective and Contact Heat | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), CE-CAT III, EBT 6.8 CAL/CM², EN ISO 11611 Class 1 A1+A2, B1, EN 1149 -5, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1, F1, C1, EN 13034 Type PB (6) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest WX3 Unisex Hi Vis Trouser Black 38 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 46 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 32 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 41 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 33 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 34 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 40 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 36 in Waist 79cm Leg
