Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 44in Leg Length 80cm
- RS Stock No.:
- 206-884
- Mfr. Part No.:
- LA-1FLSTPI-5-2066-44
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£55.23
(exc. VAT)
£66.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.23 |
*price indicative
- RS Stock No.:
- 206-884
- Mfr. Part No.:
- LA-1FLSTPI-5-2066-44
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Colour | Black, Orange | |
| Style | Trousers | |
| Material Properties | Hi Vis Fabric | |
| Leg Length | 80cm | |
| Series | 1FLSTPI | |
| Size | 44 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Colour Black, Orange | ||
Style Trousers | ||
Material Properties Hi Vis Fabric | ||
Leg Length 80cm | ||
Series 1FLSTPI | ||
Size 44 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, Cavalier pockets highlighted with a matte band, and a ticket pocket on the right. Thigh pockets include a black zipper on the right and a black retro zipper on the left, complemented by a straight waistband with elastic sides for added comfort.
Knee reinforcements
Meter pocket on right thigh pocket
Back pocket closed with hook and loop fastener
Right double entry meter pocket with ruffled bottom on the back
Meter pocket on right thigh pocket
Back pocket closed with hook and loop fastener
Right double entry meter pocket with ruffled bottom on the back
Related links
- Cepovett Safety 1FLSTPI Black, Yellow Hi Vis Fabric Hi Vis Trousers 44in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 50in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 36in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 52in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 58in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 56in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 40in Leg Length 80cm
- Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 54in Leg Length 80cm
