Cepovett Safety 1FLSTPI Hi Vis Trouser Black, Yellow 44 in Waist 80cm Leg
- RS Stock No.:
- 206-866
- Mfr. Part No.:
- LA-1FLSTPI-5-1991-44
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£55.23
(exc. VAT)
£66.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.23 |
*price indicative
- RS Stock No.:
- 206-866
- Mfr. Part No.:
- LA-1FLSTPI-5-1991-44
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Trouser | |
| Colour | Black, Yellow | |
| Waist Size | 44 in | |
| Leg Length | 80cm | |
| Series | 1FLSTPI | |
| Elasticated Waist | Yes | |
| Size | 44 in | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Trouser | ||
Colour Black, Yellow | ||
Waist Size 44 in | ||
Leg Length 80cm | ||
Series 1FLSTPI | ||
Elasticated Waist Yes | ||
Size 44 in | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, Cavalier pockets highlighted with a matte band, and a ticket pocket on the right. Thigh pockets include a black zipper on the right and a black retro zipper on the left, complemented by a straight waistband with elastic sides for added comfort.
Knee reinforcements
Meter pocket on right thigh pocket
Back pocket closed with hook and loop fastener
Right double entry meter pocket with ruffled bottom on the back
