Velilla 160 Hi-Viz Yellow Hi-Vis Hi Vis Trousers 69cm Leg Length 116cm

Subtotal (1 unit)*

£24.21

(exc. VAT)

£29.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.21

*price indicative

RS Stock No.:
142-393
Mfr. Part No.:
160_20_5XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Colour

Hi-Viz Yellow

Style

Trousers

Material Properties

Hi-Vis

Leg Length

116cm

Series

160

Size

69 cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velilla Presents versatile pants featuring a central zipper and button closure for a secure fit. With an elastic waist for added comfort, these pants are perfect for active lifestyles. It has reflective strips.

Safety rear lining
Clips

Related links