Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 81cm Leg Length 109cm
- RS Stock No.:
- 150-282
- Mfr. Part No.:
- 160_20_S
- Brand:
- Velilla
Subtotal (1 unit)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.68 |
*price indicative
- RS Stock No.:
- 150-282
- Mfr. Part No.:
- 160_20_S
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Colour | Fluorescent Yellow | |
| Style | Trousers | |
| Material Properties | High Visibility | |
| Leg Length | 109cm | |
| Series | 160 | |
| Size | 81 cm | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Colour Fluorescent Yellow | ||
Style Trousers | ||
Material Properties High Visibility | ||
Leg Length 109cm | ||
Series 160 | ||
Size 81 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla Trouser feature a front zip and button closure, along with reflective tape on the lower legs for enhanced visibility. An elastic waistband ensures comfort, while a back safety seam adds durability. Designed with darts for a tailored fit, they are made from twill fabric with 80% polyester and 20% cotton construction.
2 French pockets
1 back welt pocket with cover flap and button
1 right leg tool pocket
210 GSM fabric
1 back welt pocket with cover flap and button
1 right leg tool pocket
210 GSM fabric
Related links
- Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 97cm Leg Length 111cm
- Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 121cm Leg Length 114cm
- Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 105cm Leg Length 112cm
- Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 89cm Leg Length 110cm
- Velilla 160 Fluorescent Yellow High Visibility Hi Vis Trousers 113cm Leg Length 113cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers L Leg Length 81cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 116cm Leg Length 110.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 100cm Leg Length 108.5cm