T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, S
- RS Stock No.:
- 268-1490
- Mfr. Part No.:
- TSHIRLGHL01OMS
- Brand:
- T2S
Subtotal (1 unit)*
£40.73
(exc. VAT)
£48.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.73 |
*price indicative
- RS Stock No.:
- 268-1490
- Mfr. Part No.:
- TSHIRLGHL01OMS
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Colour | Orange/Navy | |
| Sleeve Type | Long | |
| Size UK | S | |
| Size EUR | S | |
| Gender | Unisex | |
| Series | TSHIRLGHL01 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Colour Orange/Navy | ||
Sleeve Type Long | ||
Size UK S | ||
Size EUR S | ||
Gender Unisex | ||
Series TSHIRLGHL01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The T2S long life T-shirt is made of recycled polyester, that designed with full air flow mesh sides for maximum ventilation and also cordura mesh on elbows for greater wear resistance. Cordura cut out on shoulders and sides.
Modern contrasting collar
Ergonomic slim fit
Ergonomic slim fit
Related links
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, M
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, L
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, 3XL
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, XXL
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, XL
- T2S TSHIRLGHL01 Yellow/Navy Unisex Hi Vis T-Shirt, S
- T2S TSHIRLGHC01 Orange/Navy Unisex Hi Vis T-Shirt, S
- Mascot Workwear 19092-771 Orange/Navy Unisex Hi Vis T-Shirt, S
