T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, M

Subtotal (1 unit)*

£40.73

(exc. VAT)

£48.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.73

*price indicative

RS Stock No.:
268-1489
Mfr. Part No.:
TSHIRLGHL01OMM
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Orange/Navy

Sleeve Type

Long

Size UK

M

Size EUR

M

Gender

Unisex

Series

TSHIRLGHL01

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S long life T-shirt is made of recycled polyester, that designed with full air flow mesh sides for maximum ventilation and also cordura mesh on elbows for greater wear resistance. Cordura cut out on shoulders and sides.

Modern contrasting collar
Ergonomic slim fit

Related links