T2S Bali Orange Unisex Hi Vis T-Shirt, XL
- RS Stock No.:
- 252-1577
- Mfr. Part No.:
- TSHIRBALL07OMXL
- Brand:
- T2S
Subtotal (1 unit)*
£31.31
(exc. VAT)
£37.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.31 |
*price indicative
- RS Stock No.:
- 252-1577
- Mfr. Part No.:
- TSHIRBALL07OMXL
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Colour | Orange | |
| Sleeve Type | Long | |
| Size UK | XL | |
| Size EUR | XL | |
| Gender | Unisex | |
| Series | Bali | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Colour Orange | ||
Sleeve Type Long | ||
Size UK XL | ||
Size EUR XL | ||
Gender Unisex | ||
Series Bali | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S Bali range of Long sleeved tee-shirts have Solar UV protective, slim fit design with hemmed Long sleeves. The Air flow mesh fabric under arms provides for maximum ventilation and a V neck with inner binding. The design has contrasting insets on shoulders and bottom of T-shirt. It has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders, one strip of 6 cm (M) or 5 cm (S, L, XL, XXL, XXXL) around the body and two such armbands of 5 cm on each sleeve.
Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
Related links
- T2S Bali Orange Unisex Hi Vis T-Shirt, M
- T2S Bali Orange Unisex Hi Vis T-Shirt, 3XL
- T2S Bali Orange Unisex Hi Vis T-Shirt, XXL
- T2S Bali Orange Unisex Hi Vis T-Shirt, L
- T2S Bali Orange Unisex Hi Vis T-Shirt, S
- T2S TSHIRLGHL01 Orange/Navy Unisex Hi Vis T-Shirt, XL
- T2S TSHIRLGHC01 Orange/Navy Unisex Hi Vis T-Shirt, XL
- Portwest Orange Unisex Hi Vis T-Shirt, XL
