T2S Bali Orange Unisex Hi Vis T-Shirt, 3XL

Subtotal (1 unit)*

£31.31

(exc. VAT)

£37.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.31

*price indicative

RS Stock No.:
252-1573
Mfr. Part No.:
TSHIRBALL07OM3L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Orange

Sleeve Type

Long

Size UK

3XL

Size EUR

3XL

Gender

Unisex

Series

Bali

Fitting

Ungendered

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S Bali range of Long sleeved tee-shirts have Solar UV protective, slim fit design with hemmed Long sleeves. The Air flow mesh fabric under arms provides for maximum ventilation and a V neck with inner binding. The design has contrasting insets on shoulders and bottom of T-shirt. It has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders, one strip of 6 cm (M) or 5 cm (S, L, XL, XXL, XXXL) around the body and two such armbands of 5 cm on each sleeve.

Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel

Related links