Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt
- RS Stock No.:
- 645-571
- Mfr. Part No.:
- T16-Y/NP-LEO-4XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£15.98
(exc. VAT)
£19.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.98 |
*price indicative
- RS Stock No.:
- 645-571
- Mfr. Part No.:
- T16-Y/NP-LEO-4XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow/Navy | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | FORDA | |
Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow/Navy | ||
Sleeve Type Short | ||
Gender Men | ||
Series FORDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Forda Leo EcoViz Dual Colour Polo Shirt is a stylish and sustainable workwear option made from lightweight, quick-drying EcoViz recycled polyester at 150gsm. Its breathable fabric and mesh underarms help regulate body temperature, keeping you cool in warm conditions. The bold navy contrast print adds a sharp, professional look while helping to conceal dirt. Designed for comfort and performance, its ideal for active roles in construction, logistics, and outdoor work. It is compliant with ISO 20471 CLASS 1 standard and EN13758-2 UV protection.
Mesh ventilated under arms
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back
Related links
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt, 86 to 94cm
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt, 94 to 102cm
- Leo Workwear T01-Y-LEO Yellow Unisex Hi Vis T-Shirt, 4XL
- Leo Workwear T01-O-LEO Orange Unisex Hi Vis T-Shirt, 4XL
- Leo Workwear GEORGEHAM Yellow Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 141 to 153cm
