Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt

Subtotal (1 unit)*

£19.18

(exc. VAT)

£23.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.18

*price indicative

RS Stock No.:
645-573
Mfr. Part No.:
T16-Y/NP-LEO-6XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow/Navy

Sleeve Type

Short

Gender

Men

Series

FORDA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Forda Leo EcoViz Dual Colour Polo Shirt is a stylish and sustainable workwear option made from lightweight, quick-drying EcoViz recycled polyester at 150gsm. Its breathable fabric and mesh underarms help regulate body temperature, keeping you cool in warm conditions. The bold navy contrast print adds a sharp, professional look while helping to conceal dirt. Designed for comfort and performance, it’s ideal for active roles in construction, logistics, and outdoor work. It is compliant with ISO 20471 CLASS 1 standard and EN13758-2 UV protection.

Mesh ventilated under arms
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back

Related links