Regatta Professional TRS271 Yellow Unisex Hi Vis T-Shirt
- RS Stock No.:
- 267-655
- Mfr. Part No.:
- TRS271 200 96
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.10 |
*price indicative
- RS Stock No.:
- 267-655
- Mfr. Part No.:
- TRS271 200 96
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Colour | Yellow | |
| Sleeve Type | Short | |
| Size EUR | 64 | |
| Gender | Unisex | |
| Series | TRS271 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Colour Yellow | ||
Sleeve Type Short | ||
Size EUR 64 | ||
Gender Unisex | ||
Series TRS271 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Hi-Vis Pro Contract Polo features 100% polyester wicking soft-touch micro mesh fabric at 150gsm. It is certified to EN ISO 20471 2013 A1 2016 Class 2, with the orange colorway also conforming to RIS-3279-TOM. The fabric provides UPF 40 protection, while a gap in the reflective tape at the side seams enhances comfort and stretch.
Side vent detail
2 button placket
Ribbed collar
Made using recycled materials
2 button placket
Ribbed collar
Made using recycled materials
Related links
- Regatta Professional TRS271 Yellow Unisex Hi Vis T-Shirt
- Regatta Professional TRS271 Orange Unisex Hi Vis T-Shirt
- Regatta Professional TRS270 Yellow Unisex Hi Vis T-Shirt
- Regatta Professional TRS270 Orange Unisex Hi Vis T-Shirt
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, XXXXL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, XXXXL
- Regatta Professional Yellow Unisex Hi Vis Fleece, XXXXL
- RS PRO Yellow Unisex Hi Vis T-Shirt, S
