Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 4XL

Subtotal (1 unit)*

£25.21

(exc. VAT)

£30.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.21

*price indicative

RS Stock No.:
267-312
Mfr. Part No.:
TRA712 200 96
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Hi Vis Softshell

Size

4XL

Colour

Yellow

Gender

Unisex

Series

TRA712

Standards/Approvals

EN20471 STANDARD

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Pro Hi-Vis Ablaza Softshell is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from recycled polyester warm backed woven softshell fabric along with printable softshell fabric. It has ID Reflection which allow people to know which way you are facing towards or away. It is certified to EN ISO 20471:2013 A1:2016 Class 3.

Size 4XL

Yellow colour

2 zipped lower pockets

Zip guard for comfort when worn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy